
SMAJ28CA-TR | |
|---|---|
DigiKey Part Number | 497-4620-2-ND - Tape & Reel (TR) 497-4620-1-ND - Cut Tape (CT) 497-4620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ28CA-TR |
Description | TVS DIODE 28VWM 59VC DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59V Clamp 39A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ28CA-TR Models |
Category | Current - Peak Pulse (10/1000µs) 39A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 59V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ28CA | Bourns Inc. | 72,632 | SMAJ28CABCT-ND | ¥4.80000 | Similar |
| SMAJ28CA-E3/5A | Vishay General Semiconductor - Diodes Division | 12,849 | SMAJ28CA-E3/5AGICT-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.20900 | ¥32.09 |
| 100 | ¥2.04930 | ¥204.93 |
| 500 | ¥1.54632 | ¥773.16 |
| 1,000 | ¥1.38390 | ¥1,383.90 |
| 2,000 | ¥1.24704 | ¥2,494.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.09880 | ¥5,494.00 |
| 10,000 | ¥1.00712 | ¥10,071.20 |
| 15,000 | ¥0.96041 | ¥14,406.15 |
| 25,000 | ¥0.90791 | ¥22,697.75 |
| 35,000 | ¥0.87682 | ¥30,688.70 |
| 50,000 | ¥0.84661 | ¥42,330.50 |











