SMA6T68CAY | |
---|---|
DigiKey Part Number | 497-11832-2-ND - Tape & Reel (TR) 497-11832-1-ND - Cut Tape (CT) 497-11832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T68CAY |
Description | TVS DIODE 58.1VWM 121VC SMA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 33A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T68CAY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 33A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.57500 | ¥55.75 |
100 | ¥3.86030 | ¥386.03 |
500 | ¥3.22534 | ¥1,612.67 |
1,000 | ¥2.74497 | ¥2,744.97 |
2,000 | ¥2.44474 | ¥4,889.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.31607 | ¥11,580.35 |
10,000 | ¥2.14451 | ¥21,445.10 |
25,000 | ¥2.12328 | ¥53,082.00 |