
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA6T14CAY | |
---|---|
DigiKey Part Number | 497-11824-2-ND - Tape & Reel (TR) 497-11824-1-ND - Cut Tape (CT) 497-11824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6T14CAY |
Description | TVS DIODE 12VWM 23.5VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 23.5V Clamp 157A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMA6T14CAY Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 23.5V | |
Current - Peak Pulse (10/1000µs) | 157A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | SMA6Txx(C)AY Datasheet |
Other Related Documents | SMA6TY View All Specifications |
Product Training Modules | Automotive Grade Transistors and Discretes |
PCN Assembly/Origin | Mult Dev Assembly 15/Apr/2024 |
EDA Models | SMA6T14CAY Models |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
In-Stock: 11,948
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.36000 | ¥7.36 |
10 | ¥5.20200 | ¥52.02 |
100 | ¥3.58910 | ¥358.91 |
500 | ¥2.86134 | ¥1,430.67 |
1,000 | ¥2.61789 | ¥2,617.89 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.19149 | ¥10,957.45 |
10,000 | ¥2.13878 | ¥21,387.80 |
You May Also Be Interested InSee All
15 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 497-11824-1 497-11824-2 -497-11824-1 497-11824-6 -497-11824-2 |
Manufacturer Standard Package | 5,000 |