
SM6T6V8CA | |
|---|---|
DigiKey Part Number | 497-2995-2-ND - Tape & Reel (TR) 497-2995-1-ND - Cut Tape (CT) 497-2995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T6V8CA |
Description | TVS DIODE 5.8VWM 10.5VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T6V8CA Models |
Category | Current - Peak Pulse (10/1000µs) 57A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB6.8CA-E3/52 | Vishay General Semiconductor - Diodes Division | 6,141 | P6SMB6.8CA-E3/52GICT-ND | ¥5.29000 | Similar |
| SM6T6V8CA-E3/52 | Vishay General Semiconductor - Diodes Division | 2,009 | SM6T6V8CA-E3/52GICT-ND | ¥6.78000 | Similar |
| SM6T6V8CA-E3/5B | Vishay General Semiconductor - Diodes Division | 5,715 | SM6T6V8CA-E3/5BGICT-ND | ¥6.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.85300 | ¥28.53 |
| 100 | ¥1.81020 | ¥181.02 |
| 500 | ¥1.35988 | ¥679.94 |
| 1,000 | ¥1.21441 | ¥1,214.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.05674 | ¥2,641.85 |
| 5,000 | ¥0.95914 | ¥4,795.70 |
| 7,500 | ¥0.90939 | ¥6,820.43 |
| 12,500 | ¥0.85344 | ¥10,668.00 |
| 17,500 | ¥0.82031 | ¥14,355.42 |
| 25,000 | ¥0.78811 | ¥19,702.75 |











