
SM6F24AY | |
|---|---|
DigiKey Part Number | 497-SM6F24AYTR-ND - Tape & Reel (TR) 497-SM6F24AYCT-ND - Cut Tape (CT) 497-SM6F24AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6F24AY |
Description | TVS DIODE 24VWM 50VC SOD128FLAT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 80A (8/20µs) Ipp Tvs Diode Surface Mount SOD128Flat |
Datasheet | Datasheet |
EDA/CAD Models | SM6F24AY Models |
Category | Current - Peak Pulse (10/1000µs) 80A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case SOD-128 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 50V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥3.80400 | ¥38.04 |
| 100 | ¥2.44300 | ¥244.30 |
| 500 | ¥1.85512 | ¥927.56 |
| 1,000 | ¥1.66541 | ¥1,665.41 |
| 2,000 | ¥1.50560 | ¥3,011.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥1.30250 | ¥7,815.00 |
| 12,000 | ¥1.20022 | ¥14,402.64 |
| 18,000 | ¥1.14812 | ¥20,666.16 |
| 30,000 | ¥1.08958 | ¥32,687.40 |
| 42,000 | ¥1.05492 | ¥44,306.64 |
| 60,000 | ¥1.02124 | ¥61,274.40 |









