SM30T56AY | |
---|---|
DigiKey Part Number | 497-16295-2-ND - Tape & Reel (TR) 497-16295-1-ND - Cut Tape (CT) 497-16295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T56AY |
Description | TVS DIODE 48VWM 76.6VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 76.6V Clamp 38A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T56AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 76.6V | |
Current - Peak Pulse (10/1000µs) | 38A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.08000 | ¥90.80 |
100 | ¥7.06250 | ¥706.25 |
500 | ¥5.98610 | ¥2,993.05 |
1,000 | ¥4.87635 | ¥4,876.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.59050 | ¥11,476.25 |
5,000 | ¥4.37190 | ¥21,859.50 |
12,500 | ¥4.17013 | ¥52,126.63 |