SM15T100CA | ||
---|---|---|
DigiKey Part Number | 497-6480-2-ND - Tape & Reel (TR) 497-6480-1-ND - Cut Tape (CT) 497-6480-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM15T100CA | |
Description | TVS DIODE 85.5VWM 178VC SMC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 178V Clamp 56A (8/20µs) Ipp Tvs Diode Surface Mount SMC | |
Datasheet | Datasheet | |
EDA/CAD Models | SM15T100CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 178V | |
Current - Peak Pulse (10/1000µs) | 56A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥6.50200 | ¥65.02 |
100 | ¥5.05610 | ¥505.61 |
500 | ¥4.28594 | ¥2,142.97 |
1,000 | ¥3.49135 | ¥3,491.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.28670 | ¥8,216.75 |
5,000 | ¥3.13019 | ¥15,650.95 |
12,500 | ¥2.98571 | ¥37,321.38 |
25,000 | ¥2.97999 | ¥74,499.75 |