SD2932B | |
---|---|
DigiKey Part Number | 497-12517-5-ND |
Manufacturer | |
Manufacturer Product Number | SD2932B |
Description | RF MOSFET 50V M244 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 500 mA 175MHz 16dB 300W M244 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 175MHz | |
Gain | 16dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 40A | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 300W | |
Voltage - Rated | 125 V | |
Package / Case | M244 | |
Supplier Device Package | M244 | |
Base Product Number |