RHFLVDS2281K1 | |
---|---|
DigiKey Part Number | 497-RHFLVDS2281K1-ND |
Manufacturer | |
Manufacturer Product Number | RHFLVDS2281K1 |
Description | DUAL 4X4 LVDS CROSSPOINT SWITCH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 4:4 64-CFlatpack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 4:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-CFlatpack | |
Supplier Device Package | 64-CFlatpack |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,938.45000 | ¥14,938.45 |