Q7521514 | |
---|---|
DigiKey Part Number | 497-8024-KIT-ND |
Manufacturer | |
Manufacturer Product Number | Q7521514 |
Description | KIT ESD PROTECT 7 VALUE 10EA |
Customer Reference | |
Detailed Description | TVS Diode Kit 8.3V ~ 31.4V Breakdown Surface Mount 70 Pieces (7 Values - 10 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Kit Type | ESD Protection | |
Quantity | 70 Pieces (7 Values - 10 Each) | |
Voltage - Breakdown | 8.3V ~ 31.4V | |
Mounting Type | Surface Mount | |
Packages Included | 2-µHQFN, DO222-AA, SOD-323, SOD-523 | |
Base Product Number | - |