P6KE27A | ||
---|---|---|
DigiKey Part Number | 497-11386-1-ND - Cut Tape (CT) 497-P6KE27ATB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | P6KE27A | |
Description | TVS DO15 23.1V 600W UNIDIR | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 48.3V Clamp 83A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) | |
Datasheet | Datasheet | |
EDA/CAD Models | P6KE27A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 48.3V | |
Current - Peak Pulse (10/1000µs) | 83A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 1150pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.11300 | ¥41.13 |
100 | ¥2.85850 | ¥285.85 |
500 | ¥2.23180 | ¥1,115.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.81410 | ¥1,814.10 |
2,000 | ¥1.62168 | ¥3,243.36 |
5,000 | ¥1.53922 | ¥7,696.10 |
10,000 | ¥1.42928 | ¥14,292.80 |
25,000 | ¥1.39630 | ¥34,907.50 |
50,000 | ¥1.36070 | ¥68,035.00 |