P0118DA 5AL3 | ||
---|---|---|
DigiKey Part Number | 497-6200-2-ND - Tape & Reel (TR) 497-6200-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | P0118DA 5AL3 | |
Description | SCR 400V 800MA TO92-3 | |
Customer Reference | ||
Detailed Description | SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 5 µA | |
Voltage - On State (Vtm) (Max) | 1.95 V | |
Current - On State (It (AV)) (Max) | 500 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7A, 8A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.99640 | ¥299.64 |
500 | ¥2.33966 | ¥1,169.83 |
1,000 | ¥1.90161 | ¥1,901.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.69995 | ¥3,399.90 |
6,000 | ¥1.61352 | ¥9,681.12 |
10,000 | ¥1.49826 | ¥14,982.60 |
50,000 | ¥1.42637 | ¥71,318.50 |