


M95M02-DWMN3TP/K | |
|---|---|
DigiKey Part Number | 497-15597-2-ND - Tape & Reel (TR) 497-15597-1-ND - Cut Tape (CT) 497-15597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M02-DWMN3TP/K |
Description | IC EEPROM 2MBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95M02-DWMN3TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.51000 | ¥45.51 |
| 10 | ¥42.38700 | ¥423.87 |
| 25 | ¥41.13400 | ¥1,028.35 |
| 50 | ¥40.17720 | ¥2,008.86 |
| 100 | ¥39.22400 | ¥3,922.40 |
| 250 | ¥37.97072 | ¥9,492.68 |
| 500 | ¥37.03162 | ¥18,515.81 |
| 1,000 | ¥36.10432 | ¥36,104.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥34.90094 | ¥87,252.35 |










