M95160-DRMF3TG/K | ||
---|---|---|
DigiKey Part Number | 497-15368-2-ND - Tape & Reel (TR) 497-15368-1-ND - Cut Tape (CT) 497-15368-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M95160-DRMF3TG/K | |
Description | IC EEPROM 16KBIT SPI 20MHZ 8MLP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-MLP (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | M95160-DRMF3TG/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MLP (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.84500 | ¥58.45 |
25 | ¥5.77600 | ¥144.40 |
50 | ¥5.74000 | ¥287.00 |
100 | ¥5.13250 | ¥513.25 |
250 | ¥5.08948 | ¥1,272.37 |
500 | ¥5.01426 | ¥2,507.13 |
1,000 | ¥4.83481 | ¥4,834.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.69887 | ¥11,747.18 |
5,000 | ¥4.40372 | ¥22,018.60 |
12,500 | ¥4.25906 | ¥53,238.25 |