8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95128-WMN6P

DigiKey Part Number
497-8607-5-ND
Manufacturer
Manufacturer Product Number
M95128-WMN6P
Description
IC EEPROM 128KBIT SPI 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95128-WMN6P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
In-Stock: 788
Can ship immediately
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥4.57300¥45.73
25¥4.44920¥111.23
50¥4.35660¥217.83
100¥4.26060¥426.06
300¥4.10927¥1,232.78
500¥4.03864¥2,019.32
1,000¥3.94279¥3,942.79
5,000¥3.72240¥18,612.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.