
M93C46-WMN6P | |
|---|---|
DigiKey Part Number | 497-8590-5-ND |
Manufacturer | |
Manufacturer Product Number | M93C46-WMN6P |
Description | IC EEPROM 1KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C46-WMN6P Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 8, 64 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA46-I/SN | Microchip Technology | 489 | 93AA46-I/SN-ND | ¥5.64000 | Similar |
| 93AA46C-I/SN | Microchip Technology | 703 | 93AA46C-I/SN-ND | ¥2.95000 | Similar |
| 93AA46CT-I/SN | Microchip Technology | 5,032 | 93AA46CT-I/SNCT-ND | ¥3.13000 | Similar |
| 93C46C-E/SN | Microchip Technology | 896 | 93C46C-E/SN-ND | ¥3.67000 | Similar |
| CAV93C46VE-GT3 | onsemi | 2,986 | 488-CAV93C46VE-GT3CT-ND | ¥3.76000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥1.95800 | ¥195.80 |
| 200 | ¥1.91635 | ¥383.27 |
| 300 | ¥1.89203 | ¥567.61 |
| 500 | ¥1.86094 | ¥930.47 |
| 700 | ¥1.84033 | ¥1,288.23 |
| 1,000 | ¥1.81850 | ¥1,818.50 |








