EEPROM Memory IC 4Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95040-DFMN6TP

DigiKey Part Number
497-15766-2-ND - Tape & Reel (TR)
497-15766-1-ND - Cut Tape (CT)
497-15766-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95040-DFMN6TP
Description
IC EEPROM 4KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95040-DFMN6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
20 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
512 x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA040-I/SNMicrochip Technology35325AA040-I/SN-ND¥6.08000Similar
25C040-I/SNMicrochip Technology39625C040-I/SN-ND¥6.08000Similar
25LC040/SNMicrochip Technology34025LC040/SN-ND¥6.08000Similar
25LC040T-I/SNMicrochip Technology9,84025LC040T-I/SNCT-ND¥6.53000Similar
In-Stock: 23,281
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.22000¥3.22
10¥3.04200¥30.42
25¥2.96280¥74.07
50¥2.90380¥145.19
100¥2.84300¥284.30
250¥2.76176¥690.44
500¥2.69950¥1,349.75
1,000¥2.63715¥2,637.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.55476¥6,386.90
5,000¥2.49273¥12,463.65
7,500¥2.45668¥18,425.10
12,500¥2.41159¥30,144.88
17,500¥2.38210¥41,686.75
25,000¥2.35108¥58,777.00
Manufacturers Standard Package