
25AA010A-I/SN | |
|---|---|
DigiKey Part Number | 25AA010A-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25AA010A-I/SN |
Description | IC EEPROM 1KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25AA010A-I/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 128 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA010AT-I/SN | Microchip Technology | 6,267 | 25AA010AT-I/SNCT-ND | ¥4.66000 | Direct |
| AT25010B-SSHL-B | Microchip Technology | 3,344 | AT25010B-SSHL-B-ND | ¥2.51000 | Similar |
| CAT25010VI-G | onsemi | 925 | CAT25010VI-G-ND | ¥2.60000 | Similar |
| M95010-RMN6TP | STMicroelectronics | 3,856 | 497-8670-1-ND | ¥2.78000 | Similar |
| M95010-WMN6P | STMicroelectronics | 4,257 | 497-8600-5-ND | ¥3.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 25 | ¥4.26160 | ¥106.54 |


