
CAT25010VI-G | |
|---|---|
DigiKey Part Number | CAT25010VI-G-ND |
Manufacturer | |
Manufacturer Product Number | CAT25010VI-G |
Description | IC EEPROM 1K SPI 20MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAT25010VI-G Models |
Category | Memory Organization 128 x 8 |
Mfr | Memory Interface SPI |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA010A-I/SN | Microchip Technology | 98 | 25AA010A-I/SN-ND | ¥0.48000 | Similar |
| AT25010B-SSHL-B | Microchip Technology | 3,244 | AT25010B-SSHL-B-ND | ¥0.28000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.60000 | ¥2.60 |
| 10 | ¥2.43500 | ¥24.35 |
| 25 | ¥2.37440 | ¥59.36 |
| 50 | ¥2.32780 | ¥116.39 |
| 100 | ¥2.27940 | ¥227.94 |
| 300 | ¥2.20150 | ¥660.45 |
| 500 | ¥2.16498 | ¥1,082.49 |

