
M93C76-RMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14437-2-ND - Tape & Reel (TR) 497-14437-1-ND - Cut Tape (CT) 497-14437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C76-RMN3TP/K |
Description | IC EEPROM 8KBIT MICROWIRE 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C76-RMN3TP/K Models |
Category | Clock Frequency 2 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512 x 8, 256 x 16 | Base Product Number |
Memory Interface Microwire |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93LC66CT-E/SN | Microchip Technology | 3,050 | 93LC66CT-E/SNCT-ND | $0.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.69100 | $6.91 |
| 25 | $0.67200 | $16.80 |
| 50 | $0.65800 | $32.90 |
| 100 | $0.64360 | $64.36 |
| 250 | $0.62448 | $156.12 |
| 500 | $0.60998 | $304.99 |
| 1,000 | $0.59549 | $595.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.57644 | $1,441.10 |
| 5,000 | $0.56218 | $2,810.90 |
| 7,500 | $0.55392 | $4,154.40 |
| 12,500 | $0.54361 | $6,795.13 |
| 17,500 | $0.53688 | $9,395.40 |
