
M93C66-WMN6TP | |
|---|---|
DigiKey Part Number | 497-8660-2-ND - Tape & Reel (TR) 497-8660-1-ND - Cut Tape (CT) 497-8660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C66-WMN6TP |
Description | IC EEPROM 4KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C66-WMN6TP Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8, 256 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M93C66-RMN3TP/K | STMicroelectronics | 15,075 | 497-14435-1-ND | ¥6.00000 | Similar |
| M93C76-RMN3TP/K | STMicroelectronics | 3,809 | 497-14437-1-ND | ¥6.54000 | Similar |
| 93LC66C-E/SN | Microchip Technology | 758 | 93LC66C-E/SN-ND | ¥3.85000 | Upgrade |
| 93AA66C-I/SN | Microchip Technology | 1,833 | 93AA66C-I/SN-ND | ¥3.13000 | Similar |
| 93AA66CT-I/SN | Microchip Technology | 2,979 | 93AA66CT-I/SNCT-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.60000 | ¥2.60 |
| 10 | ¥2.42600 | ¥24.26 |
| 25 | ¥2.36720 | ¥59.18 |
| 50 | ¥2.31880 | ¥115.94 |
| 100 | ¥2.27130 | ¥227.13 |
| 250 | ¥2.20668 | ¥551.67 |
| 500 | ¥2.15764 | ¥1,078.82 |
| 1,000 | ¥2.10813 | ¥2,108.13 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.04282 | ¥5,107.05 |
| 5,000 | ¥1.99358 | ¥9,967.90 |
| 7,500 | ¥1.96492 | ¥14,736.90 |
| 12,500 | ¥1.92904 | ¥24,113.00 |
| 17,500 | ¥1.90556 | ¥33,347.30 |
| 25,000 | ¥1.88085 | ¥47,021.25 |

