
93AA66CT-I/SN | |
|---|---|
DigiKey Part Number | 93AA66CT-I/SNTR-ND - Tape & Reel (TR) 93AA66CT-I/SNCT-ND - Cut Tape (CT) 93AA66CT-I/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 93AA66CT-I/SN |
Description | IC EEPROM 4KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 3 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93AA66CT-I/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 3 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512 x 8, 256 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA66C-I/SN | Microchip Technology | 1,858 | 93AA66C-I/SN-ND | ¥3.13000 | Direct |
| AT93C66B-SSHM-T | Microchip Technology | 4,745 | AT93C66B-SSHM-TCT-ND | ¥2.86000 | Similar |
| CAT93C66VI-GT3 | onsemi | 10,669 | CAT93C66VI-GT3OSCT-ND | ¥4.63000 | Similar |
| M93C66-RMN3TP/K | STMicroelectronics | 15,075 | 497-14435-1-ND | ¥6.00000 | Similar |
| M93C76-RMN3TP/K | STMicroelectronics | 3,809 | 497-14437-1-ND | ¥6.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,300 | ¥3.00816 | ¥9,926.93 |









