M74HCT164RM13TR | |
---|---|
DigiKey Part Number | 497-6994-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M74HCT164RM13TR |
Description | IC SHIFT REG 8BIT SIPO 14-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |