M74HC175TTR | |
---|---|
DigiKey Part Number | 497-7358-2-ND - Tape & Reel (TR) 497-7358-1-ND - Cut Tape (CT) 497-7358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC175TTR |
Description | IC FF D-TYPE SNGL 4BIT 16TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 61 MHz | |
Max Propagation Delay @ V, Max CL | 26ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.73700 | ¥197.37 |
25 | ¥18.65600 | ¥466.40 |
100 | ¥16.16930 | ¥1,616.93 |
250 | ¥15.34000 | ¥3,835.00 |
500 | ¥13.76468 | ¥6,882.34 |
1,000 | ¥11.60876 | ¥11,608.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.02832 | ¥27,570.80 |
5,000 | ¥10.61373 | ¥53,068.65 |