
M74HC126YTTR | |
|---|---|
DigiKey Part Number | 497-14383-2-ND - Tape & Reel (TR) 497-14383-1-ND - Cut Tape (CT) 497-14383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC126YTTR |
Description | IC BUFF 2V/6V 14-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74HC126YTTR Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC126DBR | Texas Instruments | 3,893 | 296-8220-1-ND | ¥4.13000 | Similar |
| SN74HC126PWR | Texas Instruments | 18,850 | 296-SN74HC126PWRCT-ND | ¥3.58000 | Similar |
| SN74HC126PWT | Texas Instruments | 242 | 296-16822-1-ND | ¥8.19000 | Similar |
| 74HC125PW,118 | Nexperia USA Inc. | 12,702 | 1727-5940-1-ND | ¥2.48000 | Parametric Equivalent |
| 74HC125PW-Q100J | Nexperia USA Inc. | 2,500 | 1727-74HC125PW-Q100JCT-ND | ¥2.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.62200 | ¥36.22 |
| 25 | ¥3.24520 | ¥81.13 |
| 100 | ¥2.83330 | ¥283.33 |
| 250 | ¥2.63580 | ¥658.95 |
| 500 | ¥2.51706 | ¥1,258.53 |
| 1,000 | ¥2.41922 | ¥2,419.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.47968 | ¥6,199.20 |

