M24SR16-YMN6T/2 | ||
---|---|---|
DigiKey Part Number | 497-14347-2-ND - Tape & Reel (TR) 497-14347-1-ND - Cut Tape (CT) 497-14347-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M24SR16-YMN6T/2 | |
Description | IC RFID TRANSP 13.56MHZ 8SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | M24SR16-YMN6T/2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, NFC | |
Interface | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.36300 | ¥123.63 |
25 | ¥11.03680 | ¥275.92 |
100 | ¥9.93250 | ¥993.25 |
250 | ¥8.82868 | ¥2,207.17 |
500 | ¥7.72516 | ¥3,862.58 |
1,000 | ¥6.40083 | ¥6,400.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.95940 | ¥14,898.50 |
5,000 | ¥5.73868 | ¥28,693.40 |
12,500 | ¥5.51796 | ¥68,974.50 |