


M24M02-DRMN6TP | |
|---|---|
DigiKey Part Number | 497-11600-2-ND - Tape & Reel (TR) 497-11600-1-ND - Cut Tape (CT) 497-11600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M02-DRMN6TP |
Description | IC EEPROM 2MBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24M02-DRMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.92000 | ¥29.92 |
| 10 | ¥27.93500 | ¥279.35 |
| 25 | ¥27.12520 | ¥678.13 |
| 50 | ¥26.50700 | ¥1,325.35 |
| 100 | ¥25.88800 | ¥2,588.80 |
| 250 | ¥25.07144 | ¥6,267.86 |
| 500 | ¥24.45808 | ¥12,229.04 |
| 1,000 | ¥23.85100 | ¥23,851.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥23.06100 | ¥57,652.50 |










