
M24C64-FMN6TP | |
|---|---|
DigiKey Part Number | 497-15762-2-ND - Tape & Reel (TR) 497-15762-1-ND - Cut Tape (CT) 497-15762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-FMN6TP |
Description | IC EEPROM 64KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-FMN6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA64-E/SN | Microchip Technology | 872 | 24AA64-E/SN-ND | ¥0.59000 | Similar |
| 24AA64FT-I/SN | Microchip Technology | 4,861 | 24AA64FT-I/SNCT-ND | ¥0.55000 | Similar |
| 24AA64T-I/SN | Microchip Technology | 11,354 | 24AA64T-I/SNCT-ND | ¥0.55000 | Similar |
| 24FC64-I/SN | Microchip Technology | 1,278 | 24FC64-I/SN-ND | ¥0.40000 | Similar |
| 24FC64F-I/SN | Microchip Technology | 788 | 24FC64F-I/SN-ND | ¥0.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.04000 | ¥3.04 |
| 10 | ¥2.89000 | ¥28.90 |
| 25 | ¥2.81600 | ¥70.40 |
| 50 | ¥2.76060 | ¥138.03 |
| 100 | ¥2.70250 | ¥270.25 |
| 250 | ¥2.62508 | ¥656.27 |
| 500 | ¥2.56604 | ¥1,283.02 |
| 1,000 | ¥2.50681 | ¥2,506.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.42859 | ¥6,071.47 |
| 5,000 | ¥2.36971 | ¥11,848.55 |
| 7,500 | ¥2.33549 | ¥17,516.17 |
| 12,500 | ¥2.29266 | ¥28,658.25 |
| 17,500 | ¥2.26467 | ¥39,631.73 |
| 25,000 | ¥2.23521 | ¥55,880.25 |










