
M24C64-FMC6TG | |
|---|---|
DigiKey Part Number | 497-15761-2-ND - Tape & Reel (TR) 497-15761-1-ND - Cut Tape (CT) 497-15761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-FMC6TG |
Description | IC EEPROM 64KBIT I2C 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-FMC6TG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UFDFPN (2x3) |
Memory Organization 8K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA64FT-I/MNY | Microchip Technology | 3,559 | 24AA64FT-I/MNYCT-ND | ¥5.19000 | Similar |
| 24AA64T-I/MC | Microchip Technology | 603 | 24AA64T-I/MCCT-ND | ¥5.91000 | Similar |
| 24AA64T-I/MNY | Microchip Technology | 2,726 | 24AA64T-I/MNYCT-ND | ¥5.19000 | Similar |
| 24LC64FT-E/MNY | Microchip Technology | 1,442 | 24LC64FT-E/MNYCT-ND | ¥6.27000 | Similar |
| 24LC64FT-I/MNY | Microchip Technology | 4,379 | 24LC64FT-I/MNYCT-ND | ¥5.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.58000 | ¥3.58 |
| 10 | ¥3.34800 | ¥33.48 |
| 25 | ¥3.25880 | ¥81.47 |
| 50 | ¥3.19260 | ¥159.63 |
| 100 | ¥3.12540 | ¥312.54 |
| 250 | ¥3.03500 | ¥758.75 |
| 500 | ¥2.96644 | ¥1,483.22 |
| 1,000 | ¥2.89759 | ¥2,897.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.73843 | ¥13,692.15 |
| 10,000 | ¥2.67072 | ¥26,707.20 |
| 15,000 | ¥2.63147 | ¥39,472.05 |
| 25,000 | ¥2.58251 | ¥64,562.75 |
| 35,000 | ¥2.55059 | ¥89,270.65 |









