


LAN9252TV/ML | |
|---|---|
DigiKey Part Number | 150-LAN9252TV/MLTR-ND - Tape & Reel (TR) 150-LAN9252TV/MLCT-ND - Cut Tape (CT) 150-LAN9252TV/MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN9252TV/ML |
Description | IC ETHERCAT CTLR 10/100 64QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Ethernet Controller 10/100 Base-FX/T/TX PHY SPI Interface 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9252TV/ML Models |
Category | Interface SPI |
Manufacturer Microchip Technology | Standards 10/100 Base-FX/T/TX PHY |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 64-QFN (9x9) |
Function Controller | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.90000 | ¥99.90 |
| 25 | ¥98.43640 | ¥2,460.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥80.42328 | ¥241,269.84 |










