
M24C64-DRMF3TG/K | |
|---|---|
DigiKey Part Number | 497-15363-2-ND - Tape & Reel (TR) 497-15363-1-ND - Cut Tape (CT) 497-15363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C64-DRMF3TG/K |
Description | IC EEPROM 64KBIT I2C 1MHZ 8MLP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 450 ns 8-MLP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M24C64-DRMF3TG/K Models |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 8K x 8 | Supplier Device Package 8-MLP (2x3) |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.23000 | ¥8.23 |
| 10 | ¥7.72000 | ¥77.20 |
| 25 | ¥7.51440 | ¥187.86 |
| 50 | ¥7.35360 | ¥367.68 |
| 100 | ¥7.19250 | ¥719.25 |
| 250 | ¥6.97636 | ¥1,744.09 |
| 500 | ¥6.81282 | ¥3,406.41 |
| 1,000 | ¥6.64974 | ¥6,649.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.43563 | ¥16,089.07 |
| 5,000 | ¥6.27559 | ¥31,377.95 |
| 7,500 | ¥6.18294 | ¥46,372.05 |
| 12,500 | ¥6.06744 | ¥75,843.00 |











