
74LVC2G00RA3-7 | |
|---|---|
DigiKey Part Number | 74LVC2G00RA3-7DITR-ND - Tape & Reel (TR) 74LVC2G00RA3-7DICT-ND - Cut Tape (CT) 74LVC2G00RA3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G00RA3-7 |
Description | IC GATE NAND 2CH 2-INP DFN1210-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel X2-DFN1210-8 |
Datasheet | Datasheet |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.58V ~ 1.65V |
Series | Input Logic Level - High 1.07V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package X2-DFN1210-8 |
Number of Inputs 2 | Package / Case 8-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.75300 | ¥7.53 |
| 25 | ¥0.66160 | ¥16.54 |
| 100 | ¥0.55990 | ¥55.99 |
| 250 | ¥0.51108 | ¥127.77 |
| 500 | ¥0.48164 | ¥240.82 |
| 1,000 | ¥0.45725 | ¥457.25 |
| 2,500 | ¥0.43156 | ¥1,078.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.41606 | ¥2,080.30 |
| 10,000 | ¥0.40332 | ¥4,033.20 |
| 15,000 | ¥0.39693 | ¥5,953.95 |
| 25,000 | ¥0.38985 | ¥9,746.25 |
| 35,000 | ¥0.38572 | ¥13,500.20 |
| 50,000 | ¥0.38174 | ¥19,087.00 |











