Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHS 906

DigiKey Part Number
3746-DHS906TR-ND - Tape & Reel (TR)
3746-DHS906CT-ND - Cut Tape (CT)
3746-DHS906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DHS 906
Description
SWITCH DIP SLIDE SPST 25MA 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Knitter-Switch
Height Above Board
0.083" (2.10mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.050" (1.27mm), Half
Circuit
SPST
Washable
Yes
Number of Positions
6
Operating Temperature
-40°C ~ 105°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
0.341" (8.66mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
1,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,053
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.33000¥33.33
10¥27.90200¥279.02
25¥25.85440¥646.36
100¥23.04120¥2,304.12
250¥21.41368¥5,353.42
500¥20.31430¥10,157.15
1,000¥19.64106¥19,641.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥18.45324¥36,906.48
4,000¥17.68248¥70,729.92
Manufacturers Standard Package