M24C08-FMC6TG | ||
---|---|---|
DigiKey Part Number | 497-18721-2-ND - Tape & Reel (TR) 497-18721-1-ND - Cut Tape (CT) 497-18721-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M24C08-FMC6TG | |
Description | IC EEPROM 8KBIT I2C 8UFDFPN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-UFDFPN (2x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | M24C08-FMC6TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UFDFPN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.30700 | ¥23.07 |
25 | ¥2.14080 | ¥53.52 |
50 | ¥2.12960 | ¥106.48 |
100 | ¥1.89060 | ¥189.06 |
250 | ¥1.86680 | ¥466.70 |
500 | ¥1.83872 | ¥919.36 |
1,000 | ¥1.78956 | ¥1,789.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.60872 | ¥8,043.60 |
10,000 | ¥1.59095 | ¥15,909.50 |
15,000 | ¥1.58050 | ¥23,707.50 |
25,000 | ¥1.54286 | ¥38,571.50 |