M24512-WDW6TP | |
---|---|
DigiKey Part Number | 497-M24512-WDW6TPTR-ND - Tape & Reel (TR) 497-M24512-WDW6TPCT-ND - Cut Tape (CT) 497-M24512-WDW6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-WDW6TP |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.23200 | ¥72.32 |
25 | ¥7.14560 | ¥178.64 |
50 | ¥7.10280 | ¥355.14 |
100 | ¥6.35080 | ¥635.08 |
250 | ¥6.29724 | ¥1,574.31 |
500 | ¥6.20430 | ¥3,102.15 |
1,000 | ¥5.98232 | ¥5,982.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.50975 | ¥22,039.00 |
8,000 | ¥5.44888 | ¥43,591.04 |
12,000 | ¥5.26987 | ¥63,238.44 |