
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M24256-DFMN6TP | |
---|---|
DigiKey Part Number | 497-15743-2-ND - Tape & Reel (TR) 497-15743-1-ND - Cut Tape (CT) 497-15743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24256-DFMN6TP |
Description | IC EEPROM 256KBIT I2C 1MHZ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit I2C 1 MHz 450 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M24256-DFMN6TP Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 450 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
In-Stock: 8,051
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.14000 | ¥3.14 |
10 | ¥2.94400 | ¥29.44 |
25 | ¥2.86800 | ¥71.70 |
50 | ¥2.80840 | ¥140.42 |
100 | ¥2.74890 | ¥274.89 |
250 | ¥2.66916 | ¥667.29 |
500 | ¥2.60846 | ¥1,304.23 |
1,000 | ¥2.54751 | ¥2,547.51 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.54111 | ¥6,352.78 |
5,000 | ¥2.47897 | ¥12,394.85 |
7,500 | ¥2.44285 | ¥18,321.38 |
12,500 | ¥2.39776 | ¥29,972.00 |
17,500 | ¥2.36830 | ¥41,445.25 |
25,000 | ¥2.33732 | ¥58,433.00 |
You May Also Be Interested InSee All
5 Items