
LMV823AIST | |
|---|---|
DigiKey Part Number | 497-12391-2-ND - Tape & Reel (TR) 497-12391-1-ND - Cut Tape (CT) 497-12391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV823AIST |
Description | IC OPAMP GP 2 CIRCUIT 10MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LMV823AIST Models |
Category | Current - Supply 300µA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1.9V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.5 MHz | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 60 nA | Supplier Device Package 10-MiniSO |
Voltage - Input Offset 800 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4253EUB+ | Analog Devices Inc./Maxim Integrated | 189 | MAX4253EUB+-ND | ¥52.43000 | Similar |
| MAX4253EUB+T | Analog Devices Inc./Maxim Integrated | 11,068 | 175-MAX4253EUB+TCT-ND | ¥52.43000 | Similar |
| MAX4338EUB+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4338EUB+T-ND | ¥13.75466 | Similar |
| OPA2363AIDGSR | Texas Instruments | 1,419 | 296-29412-1-ND | ¥37.71000 | Similar |
| OPA2363IDGSR | Texas Instruments | 36 | 296-29413-1-ND | ¥33.66000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥6.73200 | ¥67.32 |
| 25 | ¥6.08000 | ¥152.00 |
| 100 | ¥5.36720 | ¥536.72 |
| 250 | ¥5.02684 | ¥1,256.71 |
| 500 | ¥4.82140 | ¥2,410.70 |
| 1,000 | ¥4.65245 | ¥4,652.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.73900 | ¥18,956.00 |

