
OPA2363IDGSR | |
|---|---|
DigiKey Part Number | 296-29413-2-ND - Tape & Reel (TR) 296-29413-1-ND - Cut Tape (CT) 296-29413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2363IDGSR |
Description | IC CMOS 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2363IDGSR Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 1.1mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 85 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 10-VSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV823AIST | STMicroelectronics | 3,589 | 497-12391-1-ND | ¥2.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.66000 | ¥33.66 |
| 10 | ¥25.46300 | ¥254.63 |
| 25 | ¥23.40400 | ¥585.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.77738 | ¥44,443.45 |

