CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2363AIDGSR

DigiKey Part Number
296-29412-2-ND - Tape & Reel (TR)
296-29412-1-ND - Cut Tape (CT)
296-29412-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2363AIDGSR
Description
IC CMOS 2 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2363AIDGSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
1.1mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
85 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
7 MHz
Supplier Device Package
10-VSSOP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMV823AISTSTMicroelectronics3,589497-12391-1-ND¥9.35000Similar
In-Stock: 1,419
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.71000¥37.71
10¥28.59800¥285.98
25¥26.32160¥658.04
100¥23.82090¥2,382.09
250¥22.62904¥5,657.26
500¥22.61116¥11,305.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥25.75419¥64,385.48
Manufacturers Standard Package

Other Suppliers on DigiKey

205,000In Stock
Ships from Rochester Electronics, LLC