
LM293ADT | |
|---|---|
DigiKey Part Number | 497-4264-2-ND - Tape & Reel (TR) 497-4264-1-ND - Cut Tape (CT) 497-4264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM293ADT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM293ADT Models |
Category | Current - Input Bias (Max) 0.1µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 18mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Drain, Rail-to-Rail | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.92100 | ¥59.21 |
| 25 | ¥5.34560 | ¥133.64 |
| 100 | ¥4.70550 | ¥470.55 |
| 250 | ¥4.40084 | ¥1,100.21 |
| 500 | ¥4.21724 | ¥2,108.62 |
| 1,000 | ¥4.09501 | ¥4,095.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.90646 | ¥9,766.15 |
| 5,000 | ¥3.81027 | ¥19,051.35 |
| 7,500 | ¥3.76209 | ¥28,215.68 |
| 12,500 | ¥3.70872 | ¥46,359.00 |
| 17,500 | ¥3.67754 | ¥64,356.95 |











