
LM2904WYPT | |
|---|---|
DigiKey Part Number | 497-12004-2-ND - Tape & Reel (TR) 497-12004-1-ND - Cut Tape (CT) 497-12004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904WYPT |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2904WYPT Models |
Category | Current - Supply 700µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Single-Ended | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-TSSOP |
Voltage - Input Offset 2 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2904YFV-CE2 | Rohm Semiconductor | 2,339 | BA2904YFV-CE2CT-ND | ¥5.46000 | Similar |
| BA4558FVT-GE2 | Rohm Semiconductor | 2,985 | BA4558FVT-GE2CT-ND | ¥3.14000 | Similar |
| LM2904AQTH-13 | Diodes Incorporated | 1,230 | 31-LM2904AQTH-13CT-ND | ¥1.65000 | Similar |
| LM2904AVQPWR | Texas Instruments | 1,139 | 296-LM2904AVQPWRCT-ND | ¥5.13000 | Similar |
| LM2904AVQPWRG4 | Texas Instruments | 3,297 | 296-22007-1-ND | ¥4.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.21000 | ¥5.21 |
| 10 | ¥3.65500 | ¥36.55 |
| 25 | ¥3.27840 | ¥81.96 |
| 100 | ¥2.86060 | ¥286.06 |
| 250 | ¥2.66064 | ¥665.16 |
| 500 | ¥2.54038 | ¥1,270.19 |
| 1,000 | ¥2.44130 | ¥2,441.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.28262 | ¥5,130.48 |
| 8,000 | ¥1.24834 | ¥9,986.72 |
| 12,000 | ¥1.23118 | ¥14,774.16 |
| 20,000 | ¥1.21216 | ¥24,243.20 |
| 28,000 | ¥1.20105 | ¥33,629.40 |
| 40,000 | ¥1.19036 | ¥47,614.40 |

