LM2903WHYST | |
---|---|
DigiKey Part Number | 497-16710-2-ND - Tape & Reel (TR) 497-16710-1-ND - Cut Tape (CT) 497-16710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2903WHYST |
Description | IC COMPARATOR 2 DIFF 8MINISO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM2903WHYST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 7mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥11.98600 | ¥119.86 |
25 | ¥11.30600 | ¥282.65 |
100 | ¥9.63370 | ¥963.37 |
250 | ¥9.04604 | ¥2,261.51 |
500 | ¥7.91528 | ¥3,957.64 |
1,000 | ¥6.55828 | ¥6,558.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.59775 | ¥22,391.00 |