
LM2901PT | |
|---|---|
DigiKey Part Number | 497-6454-2-ND - Tape & Reel (TR) 497-6454-1-ND - Cut Tape (CT) 497-6454-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901PT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2901PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 32V, ±1V ~ 16V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.13400 | ¥21.34 |
| 25 | ¥1.90200 | ¥47.55 |
| 100 | ¥1.64080 | ¥164.08 |
| 250 | ¥1.51640 | ¥379.10 |
| 500 | ¥1.44146 | ¥720.73 |
| 1,000 | ¥1.37985 | ¥1,379.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.31476 | ¥3,286.90 |
| 5,000 | ¥1.27555 | ¥6,377.75 |
| 7,500 | ¥1.25590 | ¥9,419.25 |
| 12,500 | ¥1.23414 | ¥15,426.75 |
| 17,500 | ¥1.22142 | ¥21,374.85 |
| 25,000 | ¥1.20918 | ¥30,229.50 |







