
LEOAC244PT-D | |
|---|---|
DigiKey Part Number | 497-LEOAC244PT-DTR-ND - Tape & Reel (TR) 497-LEOAC244PT-DCT-ND - Cut Tape (CT) 497-LEOAC244PT-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEOAC244PT-D |
Description | IC BUFF 2V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LEOAC244PT-D Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Buffer, Non-Inverting | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 4 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type 3-State | Supplier Device Package 20-TSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,948.99000 | ¥1,948.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥1,669.38100 | ¥16,693.81 |
| 20 | ¥1,614.96500 | ¥32,299.30 |
| 30 | ¥1,587.72633 | ¥47,631.79 |
| 50 | ¥1,557.52480 | ¥77,876.24 |




