


LDK130PU-R | |
|---|---|
DigiKey Part Number | 497-14262-2-ND - Tape & Reel (TR) 497-14262-1-ND - Cut Tape (CT) 497-14262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130PU-R |
Description | IC REG LIN POS ADJ 300MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | LDK130PU-R Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 120 µA |
Part Status Active | PSRR 55dB (120Hz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 6-XFDFN |
Voltage - Output (Max) | Supplier Device Package 6-DFN (1.2x1.3) |
Voltage Dropout (Max) 0.4V @ 300mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.06800 | ¥30.68 |
| 25 | ¥2.73920 | ¥68.48 |
| 100 | ¥2.38180 | ¥238.18 |
| 250 | ¥2.21140 | ¥552.85 |
| 500 | ¥2.10836 | ¥1,054.18 |
| 1,000 | ¥2.02359 | ¥2,023.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.26173 | ¥3,785.19 |
| 6,000 | ¥1.22545 | ¥7,352.70 |
| 9,000 | ¥1.20728 | ¥10,865.52 |
| 15,000 | ¥1.18715 | ¥17,807.25 |
| 21,000 | ¥1.17539 | ¥24,683.19 |
| 30,000 | ¥1.16408 | ¥34,922.40 |











