
LD39115J25R | |
|---|---|
DigiKey Part Number | 497-12833-2-ND - Tape & Reel (TR) 497-12833-1-ND - Cut Tape (CT) 497-12833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39115J25R |
Description | IC REG LIN 2.5V 150MA 4-FLIPCHIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-FlipChip (0.79x0.79) |
Datasheet | Datasheet |
EDA/CAD Models | LD39115J25R Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 74dB ~ 67dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UFBGA, FCBGA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-FlipChip (0.79x0.79) |
Voltage Dropout (Max) 0.11V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP150ACBZ-2.5-R7 | Analog Devices Inc. | 3,156 | ADP150ACBZ-2.5-R7CT-ND | ¥10.59000 | Direct |
| LP5900TL-2.5/NOPB | Texas Instruments | 13,901 | LP5900TL-2.5/NOPBCT-ND | ¥11.08000 | Similar |
| LP5900TLX-2.5/NOPB | Texas Instruments | 3,775 | 296-46440-1-ND | ¥7.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥6.48400 | ¥64.84 |
| 25 | ¥5.85200 | ¥146.30 |
| 100 | ¥5.16130 | ¥516.13 |
| 250 | ¥4.83200 | ¥1,208.00 |
| 500 | ¥4.63352 | ¥2,316.76 |
| 1,000 | ¥4.47002 | ¥4,470.02 |
| 2,500 | ¥4.29739 | ¥10,743.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.45976 | ¥2,298.80 |

