Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.76x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.76x0.76)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP150ACBZ-2.5-R7

DigiKey Part Number
ADP150ACBZ-2.5-R7TR-ND - Tape & Reel (TR)
ADP150ACBZ-2.5-R7CT-ND - Cut Tape (CT)
ADP150ACBZ-2.5-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP150ACBZ-2.5-R7
Description
IC REG LINEAR 2.5V 150MA 4-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.76x0.76)
Datasheet
 Datasheet
EDA/CAD Models
ADP150ACBZ-2.5-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
22 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
320 µA
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-WFBGA, WLCSP
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
4-WLCSP (0.76x0.76)
Voltage Dropout (Max)
0.16V @ 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,156
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥7.68300¥76.83
25¥6.95360¥173.84
100¥6.15290¥615.29
250¥5.77048¥1,442.62
500¥5.53990¥2,769.95
1,000¥5.44083¥5,440.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.11599¥15,347.97
6,000¥5.00134¥30,008.04
9,000¥4.94390¥44,495.10
15,000¥4.88028¥73,204.20
Manufacturers Standard Package