


LP5900TLX-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-46440-2-ND - Tape & Reel (TR) 296-46440-1-ND - Cut Tape (CT) 296-46440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5900TLX-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-DSBGA (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LP5900TLX-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 230 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB ~ 40dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-WFBGA, DSBGA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 4-DSBGA (1x1) |
Voltage Dropout (Max) 0.15V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5900TL-2.5/NOPB | Texas Instruments | 13,901 | LP5900TL-2.5/NOPBCT-ND | ¥11.08000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.25000 | ¥7.25 |
| 10 | ¥5.13900 | ¥51.39 |
| 25 | ¥4.62320 | ¥115.58 |
| 100 | ¥4.05470 | ¥405.47 |
| 250 | ¥3.78348 | ¥945.87 |
| 500 | ¥3.61946 | ¥1,809.73 |
| 1,000 | ¥3.48454 | ¥3,484.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.06489 | ¥9,194.67 |
| 6,000 | ¥2.98956 | ¥17,937.36 |
| 9,000 | ¥2.95186 | ¥26,566.74 |
| 15,000 | ¥2.91006 | ¥43,650.90 |
| 21,000 | ¥2.88563 | ¥60,598.23 |


