


LD1117S12CTR | |
|---|---|
DigiKey Part Number | 497-6974-2-ND - Tape & Reel (TR) 497-6974-1-ND - Cut Tape (CT) 497-6974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117S12CTR |
Description | IC REG LINEAR 1.2V 800MA SOT-223 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117S12CTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.61300 | ¥26.13 |
| 25 | ¥2.32880 | ¥58.22 |
| 100 | ¥2.01950 | ¥201.95 |
| 250 | ¥1.87060 | ¥467.65 |
| 500 | ¥1.78130 | ¥890.65 |
| 1,000 | ¥1.70770 | ¥1,707.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.63003 | ¥4,075.08 |
| 5,000 | ¥1.58318 | ¥7,915.90 |
| 7,500 | ¥1.55972 | ¥11,697.90 |
| 12,500 | ¥1.53372 | ¥19,171.50 |
| 17,500 | ¥1.51853 | ¥26,574.27 |
| 25,000 | ¥1.50393 | ¥37,598.25 |









