Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD1086V33-DG

DigiKey Part Number
497-17820-ND
Manufacturer
Manufacturer Product Number
LD1086V33-DG
Description
IC REG LINEAR 3.3V 1.5A TO220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Datasheet
 Datasheet
EDA/CAD Models
LD1086V33-DG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
10 mA
Packaging
Tube
PSRR
79dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
30V
Supplier Device Package
TO-220
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
1.5V @ 1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,926
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
10¥11.85900¥118.59
50¥10.15400¥507.70
100¥9.62630¥962.63
250¥9.06856¥2,267.14
500¥8.73246¥4,366.23
1,000¥8.45574¥8,455.74
2,500¥8.16364¥20,409.10
5,000¥7.98761¥39,938.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.